ECM36DRPI

Heilind Number:SULECM36DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRPI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRPI

Detailed Description

Meet the ECM36DRPI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity. With a pitch of 3.96mm and 72 positions spread across 2 rows, it offers ample space for intricate PCB layouts. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure soldering. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its full bellow contact type and matte tin termination plating further enhance its performance and durability. With a connector height of 10.95mm and width of 11.13mm, the ECM36DRPI is compact yet powerful, making it ideal for aerospace, defense, and industrial applications. Upgrade your PCB connections with this reliable and high-quality connector.