| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRPN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DRPN |
ECM36DRPN
| Heilind Number: | SULECM36DRPN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRPN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DRPN, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission at an amperage of 5A and a voltage of 950VAC. With 72 positions across 2 rows and a pitch of 3.96mm, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation a breeze, while the operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a connector height of 10.95mm and a width of 11.13mm, it's compact yet powerful. Trust in the ECM36DRPN for seamless connectivity in critical applications.

