ECM36DRSD-S288

Heilind Number:SULECM36DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRSD-S288

Detailed Description

Introducing the ECM36DRSDS288, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PBT & Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The Female gender, 2 rows, and 72 positions offer versatile connectivity options. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. Its loop bellow contact type and straddle orientation provide secure and stable connections. The connector's clearance hole mount type and card extender termination method allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial use. Matte Tin termination plating ensures durability. Compact yet sturdy, with dimensions of .61" in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. With these top-notch features, the ECM36DRSDS288 is the perfect choice for high-reliability electronic connections.