ECM36DRSD

Heilind Number:SULECM36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRSD

Detailed Description

Introducing the ECM36DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance in harsh environments. Featuring two rows of 36 female contacts with a pitch of 3.96mm, it offers secure and efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The termination method is through-hole with matte tin plating, ensuring easy and reliable soldering. The connector's straight orientation and .61-inch height make it suitable for various PCB assembly setups. Perfect for industries requiring high reliability, such as aerospace and telecommunications, the ECM36DRSD is a top choice for critical electronic systems.