ECM36DRSH-S288

Heilind Number:SULECM36DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRSH-S288

Detailed Description

The ECM36DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of contacts, each plated with gold for optimal conductivity, offer a total of 72 positions with a pitch of 3.96mm. The unique Loop Bellow contact type and straddle orientation provide secure mating and stable signal transmission. Operating at voltages up to 950VAC and currents of 3A, this connector is suitable for high-power systems. Its clearance hole mount type and card extender termination method make installation easy and efficient. With a wide operating temperature range of -65 to 125°C and durable matte tin plating, the ECM36DRSH-S288 guarantees long-term performance and reliability in even the most challenging environments. An essential component in any industrial electronics system, this connector meets the highest standards of quality and durability.