ECM36DRSH

Heilind Number:SULECM36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRSH

Detailed Description

Introducing the ECM36DRSH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a rated amperage of 3A and a voltage capacity of 950VAC, it ensures efficient power delivery. The female gender, dual-row configuration, and thru-hole mount type make it versatile for various applications. Gold-plated contacts on a loop bellow design guarantee low contact resistance and enhanced signal integrity. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installation on PCBs. The termination method of matte tin plating ensures secure and lasting connections. Trust the ECM36DRSH for seamless board-to-board interconnect solutions in aerospace, defense, and other hi-rel applications.