ECM36DRSI-S288

Heilind Number:SULECM36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRSI-S288

Detailed Description

Introducing the ECM36DRSI-S288, a high-performance board-to-board and card edge connector designed for reliable signal transmission in demanding environments. With a rugged build featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Operating at an amperage of 3A and a voltage of 950VAC, it offers robust power delivery. The female connector with two rows, threaded mount type, and card extender termination method provides secure and stable connections. Gold-plated Phosphor Bronze contacts with a pitch of 3.96mm guarantee excellent conductivity. Its loop bellow contact type and straddle orientation are ideal for efficient signal transfer. Boasting 72 positions and a tail length of 4.45mm, this connector accommodates a wide range of applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliable performance even in harsh conditions. Perfect for use in hi-rel environments, the ECM36DRSIS288 is the ultimate solution for your connectivity needs.