| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRSI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DRSI |
ECM36DRSI
| Heilind Number: | SULECM36DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the high-performance ECM36DRSI Board To Board PCB Connector, designed for reliable connectivity in demanding environments. This female connector features two rows of gold-plated contacts made of durable Phosphor Bronze, ensuring optimal conductivity and longevity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The straight orientation and threaded mount type make installation easy, while the through-hole termination method provides secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a total of 72 positions and a tail length of 4.83mm, it offers ample connectivity options. Trust in the ECM36DRSI for high-quality, high-reliability connections.

