| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DRSN-S288 |
ECM36DRSN-S288
| Heilind Number: | SULECM36DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM36DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 72 positions across 2 rows, it offers reliable connectivity in compact spaces. Featuring a female gender and loop bellow contact type with gold plating on phosphor bronze contacts, it ensures optimal signal transmission even in high-voltage environments, rated up to 950 VAC. The connector, terminated via card extender method with matte tin plating, guarantees secure and durable connections. Its -65 to 125°C operating temperature range suits various industrial settings. With a low profile of 15.49mm and a width of 9.4mm, it is space-efficient. Ideal for applications requiring high reliability and performance, the ECM36DRSNS288 is a top choice for engineers in the field.

