ECM36DRSS-S288

Heilind Number:SULECM36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRSS-S288

Detailed Description

SKU ECM36DRSS-S288 presents a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power-intensive setups. The female, two-row design with a side hole mount and card extender termination method offers versatility in installation. Contact materials of phosphor bronze with gold plating guarantee excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its loop bellow contact type and straddle orientation accommodate precise connections in tight spaces. With 72 positions and a tail length of 4.45mm, it facilitates complex PCB layouts. The matte tin termination plating ensures long-term durability. This connector, part of the ECM36DRSSS288 series, meets the highest standards for performance and reliability in industrial and commercial settings.