ECM36DRSS

Heilind Number:SULECM36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRSS

Detailed Description

Introducing the ECM36DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in both low and high voltage environments, with a maximum rating of 950 VAC. The female connector, with two rows of 72 positions each, offers ample connectivity options. Its side hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it's ideal for use in a variety of industries where durability and performance are paramount. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECM36DRSS for seamless and robust board-to-board connections in your electronic systems.