ECM36DRST-S288

Heilind Number:SULECM36DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRST-S288

Detailed Description

Introducing the ECM36DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 72 female contacts with a pitch of 3.96mm (.156 in), this connector ensures secure and reliable connections. The termination method, Card Extender, along with Phosphor Bronze contacts plated with Gold, guarantees excellent conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its orientation, straddle, and contact type, Loop Bellow, further enhance its versatility. The connector's compact design, with a height of .61 inches (15.49 mm) and a width of .37 inches (9.4 mm), makes it ideal for space-constrained applications. Additionally, the Matte Tin termination plating ensures long-term reliability. Trust the ECM36DRST-S288 for your critical connectivity needs.