ECM36DRST

Heilind Number:SULECM36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRST

Detailed Description

Introducing ECM36DRST, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent industry standards. The threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Its 72 positions and loop bellow contact type offer ample connectivity options. Gold-plated contacts and matte tin plating ensure excellent signal transmission and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves space on the PCB. Trust the ECM36DRST for high-reliability connections in aerospace, defense, and other critical systems.