ECM36DRTH-S13

Heilind Number:SULECM36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRTH-S13

Detailed Description

Introducing the ECM36DRTH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting performance even in demanding environments. The two-row configuration with a clearance hole mount type makes installation a breeze, while the card extender termination method guarantees secure connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity, with a voltage rating of 950 VAC for safe operation. Each connector features 72 positions, with a pitch of 3.96mm, making it ideal for high-density applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. With a compact design measuring 10.95mm in height and 11.13mm in width, it saves valuable space on your PCB layout. The matte tin termination plating ensures a reliable connection, while the full bellow contact type and straddle orientation further enhance performance. Whether you're designing aerospace, telecommunications, or automotive systems, the ECM36DRTHS13 connector is the perfect choice for your high-reliability applications.