ECM36DRTH-S37

Heilind Number:SULECM36DRTH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRTH-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRTH-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRTH-S37

Detailed Description

Introducing the ECM36DRTHS37, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and a voltage capacity of 950 VAC, it is suitable for high-power applications. The connector offers 72 positions in a 2-row configuration, with a 3.96mm pitch and full bellow contact type for secure mating. Its straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating guarantees long-term durability. Operating temperature range of -65 to 125°C allows for use in extreme conditions. Compact in size with dimensions of 10.95mm in height and 11.13mm in width, the ECM36DRTHS37 is perfect for space-constrained designs. Ideal for industrial, aerospace, and telecommunications applications, this connector meets the highest quality standards for performance and reliability. Upgrade your connectivity solutions with the ECM36DRTHS37.