ECM36DRTI-S13

Heilind Number:SULECM36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRTI-S13

Detailed Description

Introducing the ECM36DRTIS13, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable operation even in extreme conditions. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for a wide range of applications. The female gender and 2-row design with 72 positions offer versatile connectivity options. Utilizing a threaded mount type and card extender termination method, installation is quick and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type and straddle orientation ensure optimal signal transmission. With a tail length of 3.1mm and compact dimensions of 10.95mm in height and 11.13mm in width, this connector is space-efficient without compromising performance. Operating within a wide temperature range of -65 to 125°C, it is perfect for industrial and harsh environment applications. Trust the ECM36DRTIS13 for high reliability and efficiency in your PCB connections.