ECM36DRTI-S37

Heilind Number:SULECM36DRTI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRTI-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRTI-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRTI-S37

Detailed Description

Introducing our ECM36DRTIS37, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender of female and two rows of 36 positions each, this connector ensures seamless connectivity in your electronic devices. The termination method through-hole and threaded mount type guarantee secure attachment to the PCB. Featuring contact material made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it is perfect for use in harsh environments. The full bellow contact type and straight orientation further enhance its performance. With a compact size of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained designs. Trust our ECM36DRTIS37 for all your PCB connectivity needs.