ECM36DRTI

Heilind Number:SULECM36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRTI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRTI

Detailed Description

Introducing the ECM36DRTI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows of 72 full bellow contacts, ensuring secure and reliable connections. Constructed with PBT and Phosphor Bronze materials and gold-plated for enhanced conductivity, it offers a current rating of 5A and a voltage rating of 950VAC. With a threaded mount type and thru-hole termination method, installation is quick and easy. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECM36DRTI for your connectivity needs, delivering performance and durability without compromise.