ECM36DRTN

Heilind Number:SULECM36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRTN

Detailed Description

Introducing the ECM36DRTN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 5A and a voltage resistance of 950 VAC, this connector is ideal for demanding applications. Featuring two rows of 72 female contacts with a pitch of 3.96mm (.156 in), it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a straight orientation and termination method through-hole, installation is simple and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector ensures consistent performance even in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), makes it suitable for various PCB layouts. Trust the ECM36DRTN for seamless board-to-board connections in your electronic systems.