ECM36DRTS-S13

Heilind Number:SULECM36DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRTS-S13

Detailed Description

The ECM36DRTSS13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for high-power applications. The Full Bellow contact type and Side Hole mount offer secure and stable connections, while the Card Extender termination method allows for easy installation. With a pitch of 3.96mm and 72 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. The ECM36DRTSS13 is a reliable and efficient solution for your PCB connectivity needs.