ECM36DRTS

Heilind Number:SULECM36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRTS

Detailed Description

Introducing the ECM36DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering 72 positions for seamless connectivity. Engineered with PBT and phosphor bronze materials, it ensures durability and reliable performance even in harsh environments. The termination method is through-hole, with side hole mounting for easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating adds to its robustness. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its straight orientation and compact dimensions of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width make it space-efficient on PCBs. Whether in aerospace, defense, or telecommunications, the ECM36DRTS is the ideal choice for high-reliability connections.