| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DRUH |
ECM36DRUH
| Heilind Number: | SULECM36DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DRUH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity. Its 72 gold-plated contacts offer high conductivity, while the full bellow contact type guarantees secure mating. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for a wide range of applications. The straight orientation, 2-row layout, and clearance hole mount type make for easy installation. With a temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh industrial settings. Trust the ECM36DRUH for seamless connectivity in critical systems.

