ECM36DRUI

Heilind Number:SULECM36DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRUI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRUI

Detailed Description

Introducing the ECM36DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability in extreme environments. With a 5A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a full bellow contact type with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. Operating temperature range of -65 to 125°C ensures performance in harsh conditions. With 72 positions and a 3.96mm pitch, it provides ample connectivity options. Measuring 10.95mm in height and 11.13mm in width, this connector is compact yet efficient. Its matte tin termination plating further enhances its longevity. Ideal for hi-rel applications, the ECM36DRUI is the perfect choice for your connectivity needs.