ECM36DRUN

Heilind Number:SULECM36DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRUN

Detailed Description

Introducing the ECM36DRUN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, female gender design and two rows for enhanced connectivity, this connector ensures seamless data transmission. Featuring a termination method of thru hole and contact material made of durable phosphor bronze with gold plating, it guarantees reliable signal transfer even in harsh environments. The 3.96mm pitch and 950VAC voltage rating make it suitable for a wide range of electronic devices. With 72 positions and a straight orientation, it offers ample flexibility in circuit board layout. The connector's robust construction, operating temperature range of -65 to 125°C, and matte tin termination plating further enhance its durability. Ideal for use in aerospace, telecommunications, and industrial applications, the ECM36DRUN is a crucial component for ensuring seamless connectivity and performance in your electronic systems.