ECM36DRUS

Heilind Number:SULECM36DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRUS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRUS

Detailed Description

The ECM36DRUS is a high-quality board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable performance in harsh environments. Featuring a 2-row design with a side hole mount and thru-hole termination method, it ensures secure and stable connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. The connector boasts a straight orientation, 72 positions, and a tail length of 5.72mm, providing flexibility in board layouts. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. With a compact size of 10.95mm height and 11.13mm width, it offers space-saving solutions. The termination plating of Matte Tin ensures durability and longevity. This connector, part of the ECM36DRUS series, is perfect for aerospace, military, and industrial applications where reliability is paramount.