| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DRXH-S37 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DRXH-S37 |
ECM36DRXH-S37
| Heilind Number: | SULECM36DRXH-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DRXH-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM36DRXHS37, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a compact form factor and a straight orientation, this connector is ideal for applications where space is limited. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The durable construction, with PBT housing and Phosphor Bronze contact material plated with gold, ensures reliable performance even in harsh environments. With a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of industries. Trust the ECM36DRXHS37 for secure and efficient board-to-board connections in your next project.

