ECM36DRXH

Heilind Number:SULECM36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRXH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRXH

Detailed Description

Experience seamless and reliable connectivity with the ECM36DRXH Board-to-Board PCB Connector. Engineered with precision, this connector features a gender-specific design, with two rows ensuring efficient power transmission. Its clearance hole mount type and through-hole termination method guarantee secure installation. Crafted from high-quality PBT and Phosphor Bronze, with gold-plated contacts, it offers superior conductivity and durability. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range from -65 to 125°C, it meets stringent performance standards. The straight orientation, 72 positions, and full bellow contact type make it versatile for various applications. The connector's compact dimensions of 10.95mm in height and 11.13mm in width, with a tail length of 3.48mm, ensure space-saving installation. Ideal for hi-rel environments, it comes with matte tin termination plating, further enhancing its reliability. Trust the ECM36DRXH for seamless board-to-board connections in your projects.