ECM36DRXI-S37

Heilind Number:SULECM36DRXI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRXI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRXI-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRXI-S37

Detailed Description

Introducing the ECM36DRXI-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold-plated contact surfaces guarantee excellent signal transmission, while the full bellow design accommodates 72 positions with a pitch of 3.96mm. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact dimensions, with a connector height of 10.95mm and width of 11.13mm, allow for space-efficient PCB layouts. Trust the ECM36DRXI-S37 for high-reliability connectivity in critical systems.