ECM36DRXI

Heilind Number:SULECM36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRXI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRXI

Detailed Description

Introducing the ECM36DRXI, a high-performance female board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a 5A amperage and a high voltage rating of 950VAC. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the Full Bellow contact type guarantees secure connections. Boasting 72 positions across 2 rows with a 3.96mm pitch, this connector is ideal for high-density PCB layouts. Its threaded mount and through-hole termination method provide robust mechanical stability, while the matte tin plating enhances solderability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the ECM36DRXI is a dependable solution for critical electronic systems in aerospace, defense, and other harsh environments. With a compact size of 10.95mm in height and 11.13mm in width, this connector offers space-saving benefits without compromising on performance. Trust in the ECM36DRXI for your connectivity needs.