ECM36DRXN-S37

Heilind Number:SULECM36DRXN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRXN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRXN-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRXN-S37

Detailed Description

The PBT & Phosphor Bronze Female Connector, featuring two rows and no mounting required, offers reliable connectivity in various electronic applications. With a contact rating of 3A and a voltage rating of 950VAC, this connector ensures efficient power transmission. Its Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. The 3.96mm pitch and 72 positions accommodate multiple signal paths, while the straight orientation and full bellow contact type facilitate easy mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 11.13mm in width, with a tail length of 3.48mm, it offers compact yet robust PCB-to-PCB or card edge connectivity. Designed for high reliability, with termination plating in matte tin, this connector is a vital component in demanding electronic systems.