ECM36DRXS

Heilind Number:SULECM36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRXS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRXS

Detailed Description

Introducing the ECM36DRXS, a high-performance female PCB connector designed for demanding applications. With a compact size of 10.95mm in height and 11.13mm in width, this connector features two rows and 72 positions, offering ample connectivity options. Its side hole mount and thru-hole termination method ensure secure and reliable attachment to the PCB. Crafted with precision, the contacts are made of durable phosphor bronze and plated with gold for enhanced conductivity. Operating at a voltage of 950 VAC and an amperage of 5A, it guarantees efficient power transmission. The full bellow contact type and straight orientation further optimize signal integrity. With a pitch of 3.96mm (.156 in) and tail length of 3.48mm (.137 in), it facilitates seamless board-to-board connections. Rated for an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Ideal for hi-rel applications, it meets stringent quality standards. Elevate your PCB designs with the ECM36DRXS.