ECM36DRYH-S13

Heilind Number:SULECM36DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRYH-S13

Detailed Description

Introducing the ECM36DRYH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze, this female connector boasts a 5A amperage rating and a maximum voltage of 950 VAC, making it suitable for a wide range of applications. With two rows and 72 positions, it offers ample connectivity options, while its clearance hole mount type and card extender termination method ensure easy and secure installation. The gold-plated contacts provide reliable signal transmission, even in harsh conditions, and the full bellow contact type offers enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme environments. Measuring just 10.95mm in height and 11.13mm in width, it is compact yet powerful. Trust the ECM36DRYHS13 for your critical connectivity needs.