ECM36DRYH-S37

Heilind Number:SULECM36DRYH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRYH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRYH-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRYH-S37

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, ECM36DRYH-S37, is a high-performance female connector designed for demanding applications. With an amperage rating of 3 A and a voltage capacity of 950 VAC, it ensures reliable power transmission. Featuring 2 rows of 72 positions with a pitch of 3.96 mm, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating for optimal conductivity. Its clearance hole mount type and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125 °C, it guarantees performance in harsh environments. The straight orientation and full bellow contact type further enhance its functionality. With a tail length of 10.8 mm, connector height of 10.95 mm, and width of 11.13 mm, it is compact yet efficient. The termination plating is matte tin, ensuring durability. This connector, part of our extensive range of high-quality connectors, is ideal for use in aerospace, military, and industrial applications.