ECM36DRYH

Heilind Number:SULECM36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRYH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRYH

Detailed Description

The ECM36DRYH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and voltage capability of 950 VAC, it meets the power needs of your systems. The 2-row, 72-position design offers ample connectivity options, while the Full Bellow contact type and gold-plated contacts guarantee low contact resistance and high signal integrity. The connector is easy to install with a clearance hole mount type and through-hole termination method. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for use in extreme conditions. With a compact form factor and dimensions of 11.13mm (W) x 10.95mm (H) x 10.8mm (tail length), it saves space on your PCB while delivering superior performance. Trust the ECM36DRYH for seamless and durable board-to-board connections in your electronic devices.