ECM36DRYI-S13

Heilind Number:SULECM36DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a dual-row design with 72 positions for seamless connectivity. With a pitch of 3.96mm (.156in), this connector ensures reliable performance in high-density applications. The threaded mount type and card extender termination method guarantee secure and stable installation. Constructed with gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance, suitable for demanding environments. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is ideal for industrial and electronic applications. Its compact design, with a height of 10.95mm (.431in) and width of 11.13mm (.438in), saves space on the PCB while providing efficient signal transmission. Trust in the ECM36DRYIS13 for high-quality and durable board-to-board connections.