ECM36DRYI

Heilind Number:SULECM36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRYI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRYI

Detailed Description

Introducing the ECM36DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, female connector with a threaded mount type and through-hole termination method offers secure and stable installation. The 72 positions with a pitch of 3.96mm (.156in) accommodate multiple connections with ease. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and signal integrity, while the full bellow contact type provides optimal mating performance. Operating at voltages up to 950VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and commercial applications. With a connector height of 10.95mm (.431in) and a width of 11.13mm (.438in), it offers a compact yet robust solution for your connectivity needs. Trust the ECM36DRYI for efficient and dependable board-to-board connections in your systems.