ECM36DRYN-S13

Heilind Number:SULECM36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRYN-S13

Detailed Description

Introducing the ECM36DRYNS13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for secure and reliable connections. The PBT and phosphor bronze construction with gold contact plating ensures excellent conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The termination method is via card extender, making it easy to install. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and compact dimensions of 11.13mm width and 10.95mm height offer flexibility in design layouts. With matte tin termination plating, it complies with RoHS standards. Trust the ECM36DRYNS13 for your connectivity needs in aerospace, military, and industrial applications.