ECM36DRYN

Heilind Number:SULECM36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRYN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRYN

Detailed Description

Introducing the ECM36DRYN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. The female gender and 2-row configuration make it versatile for various applications. Operating at 5A and 950VAC, it guarantees efficient power delivery. The gold-plated phosphor bronze contacts with a full bellow design offer excellent conductivity and signal integrity. With a pitch of 3.96mm (.156 in) and straight orientation, it facilitates easy and secure connections. Suitable for harsh conditions, it has a wide operating temperature range of -65 to 125°C. The matte tin termination plating enhances solderability. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it is compact yet robust. Ideal for industrial and commercial applications requiring high-reliability connectivity, the ECM36DRYN is a top choice for designers and engineers seeking quality board-to-board connectors.