ECM36DRYS-S37

Heilind Number:SULECM36DRYS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRYS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRYS-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRYS-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU ECM36DRYS-S37. Designed for high-performance applications, this connector features a rugged construction with a mount type of Side Hole and termination method of Thru Hole, ensuring secure and reliable connectivity. With a contact material of Phosphor Bronze and contact plating of Gold, it offers excellent conductivity and corrosion resistance. The connector boasts a pitch of 3.96 mm (.156 in) and can handle a voltage of up to 950 VAC, making it ideal for demanding environments. Its straight orientation, 72 positions, and full bellow contact type provide versatility for various PCB connectivity needs. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 10.95 mm (.431 in) and width of 11.13 mm (.438 in), allows for efficient PCB layout. The termination plating of Matte Tin ensures durability and longevity. Perfect for Board To Board and Card Edge connections, the ECM36DRYSS37 is a top choice for high-reliability applications.