ECM36DRYS

Heilind Number:SULECM36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRYS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRYS

Detailed Description

Introducing the ECM36DRYS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures secure and efficient connectivity. Featuring two rows of female contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. The straight orientation and side-hole mount type, along with a pitch of 3.96mm, facilitate easy installation on PCBs. With 72 positions and full bellow contact type, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Its matte tin termination plating ensures long-term reliability. Trust the ECM36DRYS for seamless and durable board-to-board connections.