| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .23 in, 5.84 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DSAH |
ECM36DSAH
| Heilind Number: | SULECM36DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DSAH |
| ECAD Model: |
Specifications
Detailed Description
The ECM36DSAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row configuration make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a total of 72 positions and a pitch of 3.96mm, it offers high-density interconnect solutions. The ECM36DSAH is a essential component for mission-critical electronics.

