ECM36DSAI

Heilind Number:SULECM36DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DSAI

Detailed Description

ECM36DSAI features a robust design tailored for high-reliability applications. With a current rating of 5A and a voltage capacity of 950 VAC, this female connector ensures efficient power transmission with utmost safety. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee superior conductivity and durability. Featuring two rows with 72 positions and a pitch of 3.96mm, it offers ample connectivity options. The threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and compact dimensions of 10.95mm in height and 11.13mm in width make it space-efficient. Ideal for board-to-board and card edge connections, the ECM36DSAI is a reliable solution for demanding electronic systems.