ECM36DSAN

Heilind Number:SULECM36DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSAN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSAN

Detailed Description

The ECM36DSAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for demanding applications. Its 72 positions, organized in 2 rows with a pitch of 3.96mm, offer ample connectivity options. The full bellow contact type and right-angle orientation further enhance its versatility. Termination through holes and a tail length of 5.84mm make installation easy. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 10.95mm in height and 11.13mm in width, is ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures secure solder connections. Whether used in aerospace, defense, or industrial applications, the ECM36DSAN guarantees reliable performance.