ECM36DSAS

Heilind Number:SULECM36DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DSAS

Detailed Description

Introducing the ECM36DSAS, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Its 72 positions with 2 rows provide ample connectivity. The Full Bellow contact type with gold plating on phosphor bronze contacts ensures low contact resistance and high durability. With a pitch of 3.96mm and operating temperature range from -65 to 125°C, it meets the stringent requirements of modern electronics. Matte tin termination plating enhances solderability. The ECM36DSAS is your go-to solution for reliable and high-speed board-to-board connections in critical systems.