ECM36DSEH-S13

Heilind Number:SULECM36DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSEH-S13

Detailed Description

ECM36DSEH-S13 boasts high-quality construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. Featuring a 5A amperage and 950VAC voltage, this female connector is designed for optimal performance. With two rows and a clearance hole mount type, it offers secure connectivity in PCB applications. The termination method of Card Extender and gold-plated Phosphor Bronze contacts guarantee efficient signal transmission. Its full bellow contact type and straddle orientation further enhance functionality. With 72 positions and a tail length of 5.33mm, it accommodates complex connections with ease. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating adds an extra layer of protection. In the category of Board to Board and Card Edge Connectors, the ECM36DSEHS13 is a standout choice for high-reliability applications.