ECM36DSEH-S243

Heilind Number:SULECM36DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSEH-S243

Detailed Description

SKU ECM36DSEH-S243 features a female connector with a single row of 36 contact positions designed for board-to-board or card edge connections. Its PBT and Phosphor Bronze construction ensures durability and reliable performance. With a 3A amperage rating and a high 950VAC voltage capacity, it is suitable for various electronic applications. The contacts are gold-plated for excellent conductivity, with a termination method of eyelet for secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and clearance hole mount type make installation straightforward. The connector, with a pitch of 3.96mm and tail length of 4.73mm, offers efficient signal transmission. Measuring 10.95mm in height and 11.13mm in width, it is compact yet provides ample connectivity. Its matte tin termination plating further enhances its reliability. This high-quality connector, part of the ECM36DSEHS243 series, is a vital component in electronic assemblies requiring robust and precise connections.