ECM36DSEH

Heilind Number:SULECM36DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DSEH

Detailed Description

Introducing the ECM36DSEH, a high-performance female board-to-board PCB connector designed for optimal power transmission. With PBT and phosphor bronze construction, this connector ensures durability and reliable conductivity. Featuring a 5A amperage and 950VAC voltage rating, it is suitable for demanding applications. The two-row design with 72 positions allows for versatile connectivity. Gold-plated phosphor bronze contacts with eyelet termination method guarantee secure mating. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it offers excellent performance in various environments. The straight orientation and clearance hole mount type simplify installation. Matte tin termination plating enhances longevity. Ideal for high-reliability systems, the ECM36DSEH is a top choice for demanding PCB connectivity needs.