ECM36DSEI-S13

Heilind Number:SULECM36DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSEI-S13

Detailed Description

The ECM36DSEI-S13 is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of contacts, it offers reliable connectivity in a compact form factor. The connector is rated for 5A and 950VAC, making it suitable for power and signal transmission. Its termination method through a card extender ensures secure attachment. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. Operating temperature range from -65 to 125°C enables usage in harsh environments. Featuring a straddle orientation and full bellow contact type, it ensures stable connections. With 72 positions and a tail length of 5.33mm (.21 in), it allows for high-density PCB mounting. Matte tin termination plating enhances solderability. With a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), it offers easy integration. Ideal for board-to-board and card edge connections, this connector is a reliable solution for various industries.