ECM36DSEI-S243

Heilind Number:SULECM36DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DSEI-S243

Detailed Description

Introducing the ECM36DSEI-S243, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a straight orientation and threaded mount type, it offers easy and secure installation. The Full Bellow contact type and eyelet termination method further enhance its stability and performance. Meeting stringent quality standards, including a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. With 36 positions and a pitch of 3.96 mm, it enables efficient and compact PCB layouts. Trust the ECM36DSEI-S243 for seamless connectivity in your next project.