| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DSEI-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DSEI-S37 |
ECM36DSEI-S37
| Heilind Number: | SULECM36DSEI-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DSEI-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM36DSEI-S37. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures reliable power and signal transmission at an amperage of 3A and voltage of 950VAC. Featuring a threaded mount type and eyelet termination method, it offers secure and durable connections. The straight orientation, 2-row design, and 72 positions make it ideal for high-density PCB applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring 10.95mm in height and 11.13mm in width, with a pitch of 3.96mm, this connector provides efficient and compact connectivity. Perfect for demanding industrial and electronic projects, the ECM36DSEIS37 is a high-performance solution for your connectivity needs.

